25 Conductor Multi-Conductor Cable Black 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119891

DigiKey Part Number
5614-1119891-ND
Manufacturer
Manufacturer Product Number
1119891
Description
OLFLEX CLASSIC 110 25G2,5 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Black 14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
50/0.0102"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.819" (20.80mm)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
500 V
Number of Conductors
25
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
50015,01136 €7.505,68 €
Manufacturers Standard Package
Unit Price without VAT:15,01136 €
Unit Price with VAT:17,86352 €