
1119890 | |
|---|---|
DigiKey Part Number | 5614-1119890-ND 5614-1119890-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119890 |
Description | OLFLEX CLASSIC 110 18G2,5 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.701" (17.81mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 18 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 50/0.0102" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 22,93000 € | 22,93 € |
| 5 | 20,45800 € | 102,29 € |
| 10 | 19,46700 € | 194,67 € |
| 25 | 18,21800 € | 455,45 € |
| 50 | 17,31800 € | 865,90 € |
| 100 | 16,45440 € | 1.645,44 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.000 | 12,23729 € | 12.237,29 € |
| Unit Price without VAT: | 22,93000 € |
|---|---|
| Unit Price with VAT: | 27,28670 € |

