
1119886 | |
|---|---|
DigiKey Part Number | 5614-1119886-ND 5614-1119886-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119886 |
Description | OLFLEX CLASSIC 110 4G2,5 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.350" (8.89mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 5 | 5,56800 € | 27,84 € |
| 10 | 5,30200 € | 53,02 € |
| 25 | 4,96640 € | 124,16 € |
| 50 | 4,72480 € | 236,24 € |
| 100 | 4,49330 € | 449,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,80599 € | 2.805,99 € |
| 2.000 | 2,66312 € | 5.326,24 € |
| 3.000 | 2,58219 € | 7.746,57 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |

