
1119880 | |
|---|---|
DigiKey Part Number | 5614-1119880-ND 5614-1119880-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119880 |
Description | OLFLEX CLASSIC 110 5G1,5 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.319" (8.10mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 30/0.0102" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 5 | 4,30800 € | 21,54 € |
| 10 | 4,10200 € | 41,02 € |
| 25 | 3,84240 € | 96,06 € |
| 50 | 3,65620 € | 182,81 € |
| 100 | 3,47750 € | 347,75 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 2,24760 € | 1.123,80 € |
| 1.000 | 2,13484 € | 2.134,84 € |
| 1.500 | 2,07099 € | 3.106,49 € |
| 2.500 | 1,99269 € | 4.981,73 € |
| 3.500 | 1,94237 € | 6.798,30 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

