
1119879 | |
|---|---|
DigiKey Part Number | 5614-1119879-ND 5614-1119879-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119879 |
Description | OLFLEX CLASSIC 110 4G1,5 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 5 | 3,53200 € | 17,66 € |
| 10 | 3,36400 € | 33,64 € |
| 25 | 3,15200 € | 78,80 € |
| 50 | 2,99920 € | 149,96 € |
| 100 | 2,85300 € | 285,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79370 € | 1.793,70 € |
| 2.000 | 1,70304 € | 3.406,08 € |
| 3.000 | 1,65168 € | 4.955,04 € |
| 5.000 | 1,58869 € | 7.943,45 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

