
1119873 | |
|---|---|
DigiKey Part Number | 5614-1119873-ND 5614-1119873-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119873 |
Description | OLFLEX CLASSIC 110 5G0,75 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 19 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 24/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,77800 € | 13,89 € |
| 10 | 2,64500 € | 26,45 € |
| 25 | 2,47880 € | 61,97 € |
| 50 | 2,35900 € | 117,95 € |
| 100 | 2,24440 € | 224,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44452 € | 722,26 € |
| 1.000 | 1,37254 € | 1.372,54 € |
| 1.500 | 1,33178 € | 1.997,67 € |
| 2.500 | 1,28179 € | 3.204,47 € |
| 3.500 | 1,24968 € | 4.373,88 € |
| 5.000 | 1,21632 € | 6.081,60 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

