Contact Crimp Socket 2.5mm² Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11197300

DigiKey Part Number
2181-11197300-ND
Manufacturer
Manufacturer Product Number
11197300
Description
H-BE BCEM AU 2.5 FEMALE CONTACT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 2.5mm² Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Box
Wire Gauge
2.5mm²
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,79000 €5,79 €
104,91900 €49,19 €
254,61040 €115,26 €
504,39040 €219,52 €
1004,18080 €418,08 €
2503,91904 €979,76 €
5003,73212 €1.866,06 €
1.0003,55412 €3.554,12 €
2.5003,33189 €8.329,73 €
Manufacturers Standard Package
Unit Price without VAT:5,79000 €
Unit Price with VAT:6,89010 €