
1119251 | |
|---|---|
DigiKey Part Number | 5614-1119251-ND 5614-1119251-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119251 |
Description | OLFLEX CLASSIC 110 25G1 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 25 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.579" (14.71mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,94000 € | 14,94 € |
| 5 | 13,32800 € | 66,64 € |
| 10 | 12,68600 € | 126,86 € |
| 25 | 11,87560 € | 296,89 € |
| 50 | 11,29180 € | 564,59 € |
| 100 | 10,73180 € | 1.073,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,97389 € | 7.973,89 € |
| Unit Price without VAT: | 14,94000 € |
|---|---|
| Unit Price with VAT: | 17,77860 € |

