5 Conductor Multi-Conductor Cable Black 18 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119246

DigiKey Part Number
5614-1119246-ND
5614-1119246-DS-ND
Manufacturer
Manufacturer Product Number
1119246
Description
OLFLEX CLASSIC 110 5G1 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
-
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.410
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,55000 €3,55 €
53,17800 €15,89 €
103,02600 €30,26 €
252,83560 €70,89 €
502,69840 €134,92 €
1002,56690 €256,69 €
Spool
QuantityUnit PriceExt Price
5001,61516 €807,58 €
1.0001,53449 €1.534,49 €
1.5001,48882 €2.233,23 €
2.5001,43281 €3.582,02 €
3.5001,39683 €4.888,90 €
5.0001,36620 €6.831,00 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,22450 €