11192000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 1.290
Unit Price: 4,46000 €
Datasheet
Contact Crimp Pin 20 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11192000

DigiKey Part Number
2181-11192000-ND
Manufacturer
Manufacturer Product Number
11192000
Description
CONN CNT GLD PIN 2.5MM 20AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 20 AWG Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09330006122HARTING1.2901195-2012-ND4,46000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,48600 €24,86 €
252,33040 €58,26 €
502,21900 €110,95 €
1002,11310 €211,31 €
3001,95543 €586,63 €
5001,88620 €943,10 €
1.0001,79621 €1.796,21 €
2.5001,68385 €4.209,62 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €