
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-25 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,44700 € | 14,47 € |
| 25 | 1,35600 € | 33,90 € |
| 50 | 1,29100 € | 64,55 € |
| 100 | 1,22940 € | 122,94 € |
| 250 | 1,15236 € | 288,09 € |
| 500 | 1,09732 € | 548,66 € |
| 1.000 | 1,04494 € | 1.044,94 € |
| 2.500 | 0,97956 € | 2.448,90 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

