
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-25 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,21000 € | 22,10 € |
| 25 | 2,07120 € | 51,78 € |
| 50 | 1,97240 € | 98,62 € |
| 100 | 1,87820 € | 187,82 € |
| 250 | 1,76056 € | 440,14 € |
| 500 | 1,67652 € | 838,26 € |
| 1.000 | 1,59653 € | 1.596,53 € |
| 2.500 | 1,49666 € | 3.741,65 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

