Contact Crimp Pin 16 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11190200

DigiKey Part Number
2181-11190200-ND
Manufacturer
Manufacturer Product Number
11190200
Description
CONN CNT SLV PIN 2.5MM 16AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 16 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
16 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,65600 €6,56 €
250,61480 €15,37 €
500,58540 €29,27 €
1000,55750 €55,75 €
3000,51580 €154,74 €
5000,49750 €248,75 €
1.0000,47375 €473,75 €
2.5000,44409 €1.110,22 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €