
11147004 | |
|---|---|
DigiKey Part Number | 2181-11147004-ND |
Manufacturer | |
Manufacturer Product Number | 11147004 |
Description | EPIC TOOL H-D REEL 0.14-0.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer LAPP | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 0.14 ~ 0.50mm² |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.625,61000 € | 3.625,61 € |
| Unit Price without VAT: | 3.625,61000 € |
|---|---|
| Unit Price with VAT: | 4.314,47590 € |

