
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.343" (8.71mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1.5 kV | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,29830 € | 329,83 € |
| 200 | 3,13585 € | 627,17 € |
| 300 | 3,04390 € | 913,17 € |
| 500 | 2,93118 € | 1.465,59 € |
| 700 | 2,85877 € | 2.001,14 € |
| 1.000 | 2,78360 € | 2.783,60 € |
| Unit Price without VAT: | 3,29830 € |
|---|---|
| Unit Price with VAT: | 3,92498 € |

