
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-3/4 |
Series | Size / Dimension 3.228" L x 2.205" W x 3.012" H (82.00mm x 56.00mm x 76.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Bottom Entry | Housing Finish Powder Coated |
Size HA32 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 102,41600 € | 512,08 € |
| Unit Price without VAT: | 102,41600 € |
|---|---|
| Unit Price with VAT: | 121,87504 € |

