
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-1 | |
Size / Dimension | 3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,40000 € | 68,40 € |
10 | 58,13800 € | 581,38 € |
25 | 54,50160 € | 1.362,54 € |
50 | 51,90280 € | 2.595,14 € |
100 | 49,42850 € | 4.942,85 € |
Unit Price without VAT: | 68,40000 € |
---|---|
Unit Price with VAT: | 81,39600 € |