
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,63000 € | 263,15 € |
| Unit Price without VAT: | 52,63000 € |
|---|---|
| Unit Price with VAT: | 62,62970 € |

