
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HA3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-1/2 | |
Size / Dimension | 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,78000 € | 47,78 € |
| Unit Price without VAT: | 47,78000 € |
|---|---|
| Unit Price with VAT: | 56,85820 € |

