
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1/2 |
Series | Size / Dimension 3.110" L x 1.161" W x 2.295" H (79.00mm x 29.50mm x 58.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HA16 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 € | 18,95 € |
| 10 | 16,10500 € | 161,05 € |
| 25 | 15,09600 € | 377,40 € |
| 50 | 14,37580 € | 718,79 € |
| 100 | 13,68990 € | 1.368,99 € |
| 250 | 12,83356 € | 3.208,39 € |
| 500 | 12,22184 € | 6.110,92 € |
| Unit Price without VAT: | 18,95000 € |
|---|---|
| Unit Price with VAT: | 22,55050 € |

