
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-3/4 |
Series | Size / Dimension 3.110" L x 1.161" W x 2.295" H (79.00mm x 29.50mm x 58.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HA16 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,48000 € | 28,48 € |
| 10 | 24,20000 € | 242,00 € |
| 25 | 22,68520 € | 567,13 € |
| 50 | 21,60280 € | 1.080,14 € |
| 100 | 20,57250 € | 2.057,25 € |
| 250 | 19,28616 € | 4.821,54 € |
| Unit Price without VAT: | 28,48000 € |
|---|---|
| Unit Price with VAT: | 33,89120 € |

