
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 32 | |
Size | HB16 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,08000 € | 16,08 € |
| 10 | 13,66500 € | 136,65 € |
| 25 | 12,80880 € | 320,22 € |
| 50 | 12,19760 € | 609,88 € |
| 100 | 11,61560 € | 1.161,56 € |
| 250 | 10,88904 € | 2.722,26 € |
| 500 | 10,36992 € | 5.184,96 € |
| Unit Price without VAT: | 16,08000 € |
|---|---|
| Unit Price with VAT: | 19,13520 € |

