
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 16 | |
Size | A16 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 14A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 € | 13,23 € |
| 10 | 11,24200 € | 112,42 € |
| 25 | 10,53800 € | 263,45 € |
| 50 | 10,03480 € | 501,74 € |
| 100 | 9,55590 € | 955,59 € |
| 250 | 8,95808 € | 2.239,52 € |
| 500 | 8,53100 € | 4.265,50 € |
| 1.000 | 8,12433 € | 8.124,33 € |
| Unit Price without VAT: | 13,23000 € |
|---|---|
| Unit Price with VAT: | 15,74370 € |

