
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 64 | |
Size | A16 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 14A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 37,75600 € | 188,78 € |
| Unit Price without VAT: | 37,75600 € |
|---|---|
| Unit Price with VAT: | 44,92964 € |

