Image for 105300LE64 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105300LE64

DigiKey Part Number
2181-105300LE64-ND
Manufacturer
Manufacturer Product Number
105300LE64
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 64 Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
A16
Manufacturer
LAPP
Termination Style
Screw
Series
Voltage Rating
600V
Packaging
Bulk
Current Rating (Amps)
14A
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Connector Type
Insert without Contacts
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
64
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
537,06000 €185,30 €
Unit Price without VAT:37,06000 €
Unit Price with VAT:44,10140 €