
105127NP | |
|---|---|
DigiKey Part Number | 2181-105127NP-ND |
Manufacturer | |
Manufacturer Product Number | 105127NP |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry NPT-1/2 HA3/4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1/2 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size HA3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,65000 € | 32,65 € |
| 10 | 27,75100 € | 277,51 € |
| 30 | 25,68167 € | 770,45 € |
| 50 | 24,77280 € | 1.238,64 € |
| 100 | 23,59150 € | 2.359,15 € |
| 250 | 22,11640 € | 5.529,10 € |
| Unit Price without VAT: | 32,65000 € |
|---|---|
| Unit Price with VAT: | 38,85350 € |

