Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size PG11 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Zinc Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 100°C |
Size HA3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19512100 | LAPP | 4 | 2181-19512100-ND | 7,42000 € | MFR Recommended |
| 09200031440 | HARTING | 1.003 | 1195-1783-ND | 8,92000 € | Similar |



