
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 48V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 80°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 10,05000 € | 100,50 € |
| 25 | 9,42000 € | 235,50 € |
| 50 | 8,97040 € | 448,52 € |
| 100 | 8,54240 € | 854,24 € |
| 250 | 8,00788 € | 2.001,97 € |
| 500 | 7,62610 € | 3.813,05 € |
| 1.000 | 7,26256 € | 7.262,56 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |

