
104820NP | |
|---|---|
DigiKey Part Number | 2181-104820NP-ND |
Manufacturer | |
Manufacturer Product Number | 104820NP |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual NPT-3/4 HA32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | HA32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 4.173" L x 2.244" W x 2.953" H (106.00mm x 57.00mm x 75.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 106,36400 € | 531,82 € |
| Unit Price without VAT: | 106,36400 € |
|---|---|
| Unit Price with VAT: | 126,57316 € |

