104720C0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LAPP
In Stock: 9
Unit Price: 43,81000 €
Datasheet

Similar


HARTING
In Stock: 1
Unit Price: 38,08000 €
Datasheet
Base - Panel Mount Connector Bottom Entry HA32 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104720C0

DigiKey Part Number
2181-104720C0-ND
Manufacturer
Manufacturer Product Number
104720C0
Description
CONN BASE HA32 PNL MNT DL
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry HA32 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
HA32
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
4.016" L x 2.205" W x 1.000" H (102.00mm x 56.00mm x 25.40mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes