
10455110 | |
|---|---|
DigiKey Part Number | 2181-10455110-ND |
Manufacturer | |
Manufacturer Product Number | 10455110 |
Description | EPIC H-A 3 MAGD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry A3 IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Bottom Entry | |
Size | A3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 € | 37,68 € |
| 10 | 32,02400 € | 320,24 € |
| 25 | 30,01960 € | 750,49 € |
| 50 | 28,58780 € | 1.429,39 € |
| 100 | 27,22470 € | 2.722,47 € |
| 250 | 25,52244 € | 6.380,61 € |
| Unit Price without VAT: | 37,68000 € |
|---|---|
| Unit Price with VAT: | 44,83920 € |

