
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size PG16 |
Series | Size / Dimension 3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |

