
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1/2 |
Series | Size / Dimension 2.480" L x 1.161" W x 2.106" H (63.00mm x 29.50mm x 53.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,33600 € | 81,68 € |
| Unit Price without VAT: | 16,33600 € |
|---|---|
| Unit Price with VAT: | 19,43984 € |


