
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1/2 |
Series | Size / Dimension 2.480" L x 1.161" W x 2.106" H (63.00mm x 29.50mm x 53.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,66000 € | 19,66 € |
| 10 | 16,71000 € | 167,10 € |
| 25 | 15,66400 € | 391,60 € |
| 50 | 14,91640 € | 745,82 € |
| 100 | 14,20470 € | 1.420,47 € |
| 250 | 13,31632 € | 3.329,08 € |
| 500 | 12,68162 € | 6.340,81 € |
| Unit Price without VAT: | 19,66000 € |
|---|---|
| Unit Price with VAT: | 23,39540 € |

