



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | A3 | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 20A | |
Contact Type | - | |
Operating Temperature | - | |
Color | Black | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,32000 € | 17,32 € |
| 10 | 14,72300 € | 147,23 € |
| 25 | 13,80120 € | 345,03 € |
| 50 | 13,14260 € | 657,13 € |
| 100 | 12,51550 € | 1.251,55 € |
| 250 | 11,73268 € | 2.933,17 € |
| 500 | 11,17334 € | 5.586,67 € |
| Unit Price without VAT: | 17,32000 € |
|---|---|
| Unit Price with VAT: | 20,61080 € |

