New at DigiKey
Contact Crimp Socket 1.5mm² Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10432615

DigiKey Part Number
2181-10432615-ND
Manufacturer
Manufacturer Product Number
10432615
Description
EPIC H-Q 5 PE BCEM 1.5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 1.5mm² Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
1.5mm²
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,78000 €7,78 €
106,60900 €66,09 €
256,19520 €154,88 €
505,89920 €294,96 €
1005,61770 €561,77 €
2505,26612 €1.316,53 €
5005,01496 €2.507,48 €
1.0004,77586 €4.775,86 €
Manufacturers Standard Package
Unit Price without VAT:7,78000 €
Unit Price with VAT:9,25820 €