


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 5+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | 30A | |
Contact Type | - | |
Operating Temperature | - | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,56000 € | 12,56 € |
| 10 | 10,67000 € | 106,70 € |
| 30 | 9,87367 € | 296,21 € |
| 50 | 9,52400 € | 476,20 € |
| 100 | 9,06960 € | 906,96 € |
| 250 | 8,50216 € | 2.125,54 € |
| 500 | 8,09682 € | 4.048,41 € |
| 1.000 | 7,71088 € | 7.710,88 € |
| Unit Price without VAT: | 12,56000 € |
|---|---|
| Unit Price with VAT: | 14,94640 € |

