


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 2+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 830V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 € | 16,46 € |
| 10 | 13,99200 € | 139,92 € |
| 25 | 13,11640 € | 327,91 € |
| 50 | 12,49040 € | 624,52 € |
| 100 | 11,89440 € | 1.189,44 € |
| 250 | 11,15040 € | 2.787,60 € |
| 500 | 10,61890 € | 5.309,45 € |
| Unit Price without VAT: | 16,46000 € |
|---|---|
| Unit Price with VAT: | 19,58740 € |

