New at DigiKey
Female Insert Gray 2+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 2+Ground Position Crimp
10431722

10431722

DigiKey Part Number
2181-10431722-ND
Manufacturer
Manufacturer Product Number
10431722
Description
EPIC H-Q 002.1 FAS 2.5-6.0MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 2+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
2+Ground
Size
-
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
40A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,79000 €16,79 €
1014,27200 €142,72 €
2513,37840 €334,46 €
5012,74020 €637,01 €
10012,13230 €1.213,23 €
25011,37340 €2.843,35 €
50010,83120 €5.415,60 €
Manufacturers Standard Package
Unit Price without VAT:16,79000 €
Unit Price with VAT:19,98010 €