New at DigiKey
Contact Crimp Pin 12 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10431640

DigiKey Part Number
2181-10431640-ND
Manufacturer
Manufacturer Product Number
10431640
Description
EPIC H-Q 5 PE SCEM 4.0MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 12 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,61000 €6,61 €
105,61700 €56,17 €
255,26480 €131,62 €
505,01360 €250,68 €
1004,77420 €477,42 €
2504,47532 €1.118,83 €
5004,26184 €2.130,92 €
1.0004,05865 €4.058,65 €
Manufacturers Standard Package
Unit Price without VAT:6,61000 €
Unit Price with VAT:7,86590 €