New at DigiKey
Contact Crimp Pin 1.5mm² Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10431615

DigiKey Part Number
2181-10431615-ND
Manufacturer
Manufacturer Product Number
10431615
Description
EPIC H-Q 5 PE SCEM 1.5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 1.5mm² Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
1.5mm²
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,59000 €6,59 €
105,60200 €56,02 €
255,25120 €131,28 €
505,00020 €250,01 €
1004,76140 €476,14 €
2504,46344 €1.115,86 €
5004,25052 €2.125,26 €
1.0004,04785 €4.047,85 €
Manufacturers Standard Package
Unit Price without VAT:6,59000 €
Unit Price with VAT:7,84210 €