
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | Gray | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 5,42300 € | 54,23 € |
| 25 | 5,08280 € | 127,07 € |
| 50 | 4,84000 € | 242,00 € |
| 100 | 4,60890 € | 460,89 € |
| 250 | 4,32044 € | 1.080,11 € |
| 500 | 4,11436 € | 2.057,18 € |
| 1.000 | 3,91817 € | 3.918,17 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

