
104240NP | |
|---|---|
DigiKey Part Number | 2181-104240NP-ND |
Manufacturer | |
Manufacturer Product Number | 104240NP |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry NPT-1/2 HA3/4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1/2 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size HA3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,92300 € | 199,23 € |
| Unit Price without VAT: | 19,92300 € |
|---|---|
| Unit Price with VAT: | 23,70837 € |

