


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | A3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,39000 € | 39,39 € |
| 10 | 33,47900 € | 334,79 € |
| 25 | 31,38360 € | 784,59 € |
| 50 | 29,88700 € | 1.494,35 € |
| 100 | 28,46180 € | 2.846,18 € |
| 250 | 26,68240 € | 6.670,60 € |
| Unit Price without VAT: | 39,39000 € |
|---|---|
| Unit Price with VAT: | 46,87410 € |

