
10423202 | |
|---|---|
DigiKey Part Number | 2181-10423202-ND |
Manufacturer | |
Manufacturer Product Number | 10423202 |
Description | EPIC ULTRA H-A 3 MAGS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry A3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | A3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 € | 22,94 € |
| 10 | 19,49900 € | 194,99 € |
| 25 | 18,27760 € | 456,94 € |
| 50 | 17,40540 € | 870,27 € |
| 100 | 16,57520 € | 1.657,52 € |
| 250 | 15,53860 € | 3.884,65 € |
| 500 | 14,79806 € | 7.399,03 € |
| Unit Price without VAT: | 22,94000 € |
|---|---|
| Unit Price with VAT: | 27,29860 € |

