Hood Connector Side Entry M20 A3 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10423201

DigiKey Part Number
2181-10423201-ND
Manufacturer
Manufacturer Product Number
10423201
Description
EPIC ULTRA H-A 3 MTS M20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M20 A3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
LAPP
Thread Size
M20
Series
Housing Color
Gray
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Zinc Die Cast
Connector Type
Hood
Housing Finish
Nickel
Style
Side Entry
Operating Temperature
-40°C ~ 100°C
Size
A3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,30000 €14,30 €
1012,15100 €121,51 €
2511,38960 €284,74 €
5010,84620 €542,31 €
10010,32850 €1.032,85 €
2509,68244 €2.420,61 €
5009,22086 €4.610,43 €
Manufacturers Standard Package
Unit Price without VAT:14,30000 €
Unit Price with VAT:17,01700 €