


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 65A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,36000 € | 129,36 € |
| 10 | 109,96000 € | 1.099,60 € |
| 25 | 103,08320 € | 2.577,08 € |
| 50 | 98,16980 € | 4.908,49 € |
| Unit Price without VAT: | 129,36000 € |
|---|---|
| Unit Price with VAT: | 153,93840 € |

