Female Module without Contacts 4 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10407900

DigiKey Part Number
2181-10407900-ND
Manufacturer
Manufacturer Product Number
10407900
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 4 Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
LAPP
Termination Style
Screw
Series
Voltage Rating
1000V
Packaging
Bulk
Current Rating (Amps)
65A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module without Contacts
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,23000 €106,23 €
1090,30100 €903,01 €
2584,65240 €2.116,31 €
5080,61760 €4.030,88 €
10076,77570 €7.677,57 €
Manufacturers Standard Package
Unit Price without VAT:106,23000 €
Unit Price with VAT:126,41370 €