
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24 | |
Size | B24 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,23000 € | 44,23 € |
| 10 | 37,58800 € | 375,88 € |
| 25 | 35,23600 € | 880,90 € |
| 50 | 33,55540 € | 1.677,77 € |
| 100 | 31,95550 € | 3.195,55 € |
| 250 | 29,95772 € | 7.489,43 € |
| Unit Price without VAT: | 44,23000 € |
|---|---|
| Unit Price with VAT: | 52,63370 € |

