
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,85000 € | 19,85 € |
| 10 | 16,86600 € | 168,66 € |
| 30 | 15,60800 € | 468,24 € |
| 50 | 15,05560 € | 752,78 € |
| 100 | 14,33730 € | 1.433,73 € |
| 250 | 13,44060 € | 3.360,15 € |
| 500 | 12,79992 € | 6.399,96 € |
| Unit Price without VAT: | 19,85000 € |
|---|---|
| Unit Price with VAT: | 23,62150 € |




